text.skipToContent text.skipToNavigation

Référence fabricant

L7805ACV

L7805 Series 1.5 A 5 V Three Terminal Voltage Regulator - TO-220

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2104
Product Specification Section
Caractéristiques techniques
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 2V
Output Current-Max: 1.5A
Tolerance (%): ±2%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 10µV
Load Regulation: 100mV
Line Regulation: 50mV
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Flange Mount
Fonctionnalités et applications
The L7805ACV is a three-terminal positive regulators is available in TO-220, TO-220FP, TO-3, D²PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible.

If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Features:

  • Output current up to 1.5 A
  • Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18; 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • 2 % output voltage tolerance (A version)
  • Guaranteed in extended temperature range (A version)

View the Complete family of L7805 Linear Regulators

Pricing Section
Stock globale:
69 250
d’Allemagne (En ligne seulement):
69 250
Sur commande :Order inventroy details
60 000
Stock d'usine :Stock d'usine :
0
Commande minimale :
50
Multiples de :
50
Total 
16,50 $
USD
Quantité
Prix Internet
50
$0.33
750
$0.225
2 000
$0.215
7 500
$0.199
20 000+
$0.188
Product Variant Information section