text.skipToContent text.skipToNavigation

Référence fabricant

SPX29302T5-L/TR

SPX29302 Series ADJ Output Voltage 3 A SMT LDO Regulator - TO-263-5 T/R

Nom du fabricant: MaxLinear
Emballage standard:
Code de date: 1903
Product Specification Section
Caractéristiques techniques
Attributes Table
Input Voltage-Max: 16V
Output Voltage Range: 1.25V to 16V
Dropout Voltage-Max: 0.8V
Output Current-Max: 3A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 30mA
No. of Outputs: Single
Output Noise: 260µV
Load Regulation (%): 0.2%
Current - Limit: 4.5A
Line Regulation (%): 0.06%
Style d'emballage :  TO-263-5 (D2PAK5)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The SPX29302T5-L/TR is a highly accurate voltage regulators with a lowdropout voltage of 600 mV(typical) at 3 A.

These regulators are specifically designed for low voltage applications thatrequire a low dropout voltage and a fast transient response. They are fullyfault protected against overcurrent, reverse battery, and positive and negativevoltage transients. On-chip trimming adjust the reference voltage to 1% initialaccuracy.

Features:

  • 3 A Guaranteed Output Current
  • Low Dropout Voltage of 600 mv @ 3 A
  • Adjustable Output down to 1.25 V
  • 1% Output Accuracy
  • Tight Load and Line Regulation
  • Fast Transient Response
  • Reverse Battery Protection
  • Zero Current Shutdown
  • Lead Free 3-Pin TO-263, 5-pin TO-220 And TO-263 Packages

Applications:

  • Adjustable Power Supplies
  • Constant Current Regulators
  • Audio and Video/Graphic Cards
  • Battery Charges
Pricing Section
Stock:
9 500
Commande minimale :
500
Multiples de :
500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
395,00 $
USD
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Quantité
Prix Internet
500
$0.79
1 000
$0.78
1 500
$0.775
2 000+
$0.77