text.skipToContent text.skipToNavigation

Référence fabricant

SPX3940AT-L-3-3/TR

SPX3940 Series 3.3 V Fixed Output 1 A SMT LDO Voltage Regulator - TO-263 T/R

Nom du fabricant: MaxLinear
Emballage standard:
Code de date: 1739
Product Specification Section
Caractéristiques techniques
Attributes Table
Input Voltage-Max: 16V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.55V
Output Current-Max: 1A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 12mA
No. of Outputs: Single
Output Noise: 260µV
Load Regulation (%): 0.3%
Current - Limit: 2.2A
Line Regulation (%): 0.2%
Style d'emballage :  TO-263-3 (D2PAK)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The SPX3940AT-L-3-3/TRis a 1 A accurate voltage regulator with a low drop out voltage of 280 mV. It isavailable in 3 pin TO-263 package.

This device is specially designed for low voltage applications that require alow dropout voltage and a fat transient response. It is fully fault protectedagainst over-current, reverse battery and positive and negative voltagetransients.

Features:

  • Guaranteed 1.5 A peak current
  • 1% output accuracy SPX3940A
  • Low quiescent current
  • Low dropout voltage of 280 mA at 1A
  • Extremely tight load and line regulation
  • Extremely fast transient response
  • Reverse-battery protection
  • Internal thermal protection
  • Internal short circuit current limit
  • Replacement for LM3940
  • Standard TO-263 package

Applications:

  • Power supplies
  • LCD monitors
  • Portable instrumentation
  • Medical and industrial equipments
Pricing Section
Stock:
4 500
Commande minimale :
500
Multiples de :
500
Sur commande :Order inventroy details
1 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
540,00 $
USD
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Quantité
Prix Internet
500
$1.08
1 000
$0.885
2 000
$0.87
2 500+
$0.865