text.skipToContent text.skipToNavigation

Manufacturer Part #

SC431AVSNT1G

SC431A Series 2.5 - 36 Vo 2.5 V Vref 100 mA Shunt Regulator Diode - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
onsemi SC431AVSNT1G - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±1%
Output Voltage: 2.5V to 36V
Output Impedance: 0.22Ω
Output Current: 40µA
Cathode Current: 100mA
Power Dissipation: 0.7W
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,000
USA:
42,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$504.00
USD
Quantity
Unit Price
3,000
$0.168
6,000
$0.166
9,000
$0.164
15,000+
$0.161
Product Variant Information section