text.skipToContent text.skipToNavigation

Référence fabricant

AP63357DV-7

AP63357 Series 32 V 3.5 A 450 kHz Synchronous Buck Converter - DFN3020-13

Nom du fabricant: Diodes Incorporated
Emballage standard:
Product Variant Information section
Code de date: 1915
Product Specification Section
Caractéristiques techniques
Attributes Table
Topology: Buck
Input Voltage: 3.8V to 32V
Output Current-Max: 3.5A
Output Voltage Range: 0.8V to 31V
Output Type: Adjustable
Switching Frequency-Max: 450kHz
Operating Temp Range: -40°C to +85°C
Efficiency: 86%
No. of Outputs: 1
Quiescent Current: 22µA
Storage Temperature Range: -65°C to +150°C
Méthode de montage : Surface Mount
Pricing Section
Stock:
20
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
0,95 $
USD
Quantité
Prix Internet
1
$0.95
50
$0.745
100
$0.715
500
$0.645
1 500+
$0.605
Product Variant Information section