text.skipToContent text.skipToNavigation

Référence fabricant

MIC28515T-E/PHA

MIC28515 Series 75 V 5 A DC/DC Buck Regulator with External Mode Control-VQFN-32

Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 1938
Product Specification Section
Caractéristiques techniques
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 75V
Output Current-Max: 5A
Output Type: Adjustable
Switching Frequency-Max: 800kHz
Operating Temp Range: -40°C to +125°C
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 330µA
Storage Temperature Range: -65°C to +150°C
Load Regulation: 0.04V
Load Regulation (%): 0.1%
Moisture Sensitivity Level: 3
Style d'emballage :  VQFN-32
Méthode de montage : Surface Mount
Fonctionnalités et applications
75V/5A Hyper Speed Control®Synchronous DC/DC Buck Regulator with External Mode Control
Pricing Section
Stock:
10
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
3,25 $
USD
Quantité
Prix Internet
1
$3.25
50
$2.58
100
$2.48
500
$2.25
1 500+
$2.11
Product Variant Information section