text.skipToContent text.skipToNavigation

Référence fabricant

NCP1579DR2G

NCP1579 Series 4.5 - 13.2 Vin 275 kHz Synchronous Buck Controller - SOIC-8

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2130
Product Specification Section
Caractéristiques techniques
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 13.2V
Output Current-Max: 1A
Output Type: Adjustable
Switching Frequency-Max: 275kHz
Operating Temp Range: 0°C to 70°C
No. of Outputs: 1
Quiescent Current: 1mA
Storage Temperature Range: -55°C to +150°C
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NCP1579DR2G is a Low Voltage Synchronous Buck Controller, available in a SOIC-8 package.

Features:

  • Input Voltage Range from 4.5 to 13.2 V
  • 275 kHz Internal Oscillator
  • Boost Pin Operates to 30 V
  • Voltage Mode PWM Control
  • 0.8 V ±2.0 % Internal Reference Voltage
  • Adjustable Output Voltage
  • Capacitor Programmable Soft−Start
  • Internal 1 A Gate Drivers
  • 80% Max Duty Cycle
  • Input Under Voltage Lockout
  • Programmable Current Limit
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • STB
  • Blue−Ray DVD
  • LCD_TV
  • DSP & FPGA Power Supply
  • DC−DC Regulator Modules
Pricing Section
Stock globale:
20 000
États-Unis:
20 000
Sur commande :Order inventroy details
5 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
2500
Multiples de :
2500
Total 
662,50 $
USD
Quantité
Prix Internet
2 500
$0.265
7 500
$0.25
10 000
$0.24
25 000
$0.225
37 500+
$0.215
Product Variant Information section