text.skipToContent text.skipToNavigation

Référence fabricant

LM385BD-1.2G

LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2215
Product Specification Section
onsemi LM385BD-1.2G - Caractéristiques techniques
Attributes Table
Type: Shunt
Reference Voltage: 1.235V
Tolerance (%): ±1%
Rated Current: 20mA
Forward (Drive) Current: 10mA
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The LM385 series are micropower two-terminal bandgap voltage regulator diodes. Designed to operate over a wide current range of 10 µA to 20 mA, these devices feature exceptionally low dynamic impedance, low noise and stable operation over time and temperature. Tight voltage tolerances are achieved by on-chip trimming.

The large dynamic operating range enables these devices to be used in applications with widely varying supplies with excellent regulation. Extremely low operating current make these devices ideal for micropower circuitry like portable instrumentation, regulators and other analog circuitry where extended battery life is required. The LM385 series are packaged in a low cost TO-226 plastic case and are available in two voltage versions of 1.235 V and 2.500 V as denoted by the device suffix (see Ordering Information table). The LM385 is specified over a 0°C to 70°C temperature range. The LM385 is also available in a surface mount plastic package in voltages of 1.235 V and 2.500 V.

Key Features:

  • Operating Current from 10 µA to 20 mA
  • 1.0%, 1.5%, 2.0% and 3.0% Initial Tolerance Grades
  • Low Temperature Coefficient
  • 1.0 Ω Dynamic Impedance
  • Surface Mount Package Available
  • Pb-Free Packages are Available

To learn more about the LM385 product family, Click Here

Pricing Section
Stock global :
36
États-Unis:
36
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
32 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,37 $
USD
Quantité
Prix Internet
1
$0.37
125
$0.355
400
$0.345
1 250
$0.33
4 000+
$0.31
Product Variant Information section