text.skipToContent text.skipToNavigation

Référence fabricant

LM385BZ-1.2G

LM385 Series 1.235 V 20 mA Micropower Voltage Reference Diode - TO-92

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2244
Product Specification Section
onsemi LM385BZ-1.2G - Caractéristiques techniques
Attributes Table
Type: Shunt
Reference Voltage: 1.235V
Tolerance (%): ±1%
Rated Current: 20mA
Forward (Drive) Current: 10mA
Style d'emballage :  TO-92
Méthode de montage : Through Hole
Fonctionnalités et applications

The LM385 series are micropower two-terminal bandgap voltage regulator diodes. Designed to operate over a wide current range of 10 µA to 20 mA, these devices feature exceptionally low dynamic impedance, low noise and stable operation over time and temperature. Tight voltage tolerances are achieved by on-chip trimming.

The large dynamic operating range enables these devices to be used in applications with widely varying supplies with excellent regulation. Extremely low operating current make these devices ideal for micropower circuitry like portable instrumentation, regulators and other analog circuitry where extended battery life is required. The LM385 series are packaged in a low cost TO-226 plastic case and are available in two voltage versions of 1.235 V and 2.500 V as denoted by the device suffix (see Ordering Information table). The LM385 is specified over a 0 °C to +70 °C temperature range. The LM385 is also available in a surface mount plastic package in voltages of 1.235 V and 2.500 V.

Key Features:

  • Operating Current from 10 µA to 20 mA
  • 1.0%, 1.5%, 2.0% and 3.0% Initial Tolerance Grades
  • Low Temperature Coefficient
  • 1.0 Ω Dynamic Impedance
  • Surface Mount Package Available
  • Pb-Free Packages are Available

Learn more about the LM385B Family of Voltage References

Pricing Section
Stock global :
3 382
États-Unis:
3 382
Sur commande :Order inventroy details
12 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
32 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,30 $
USD
Quantité
Prix Internet
1
$0.295
150
$0.285
500
$0.275
2 000
$0.265
7 500+
$0.245
Product Variant Information section