text.skipToContent text.skipToNavigation

Référence fabricant

LM4040B50FTA

LM4040 Series 5 V ±0.2 % Precision Micropower Shunt Voltage Reference - SOT-23

Modèle ECAD:
Nom du fabricant: Diodes Incorporated
Emballage standard:
Code de date:
Product Specification Section
Diodes Incorporated LM4040B50FTA - Caractéristiques techniques
Attributes Table
Type: Shunt
Reference Voltage: 5V
Tolerance (%): ±0.2%
Rated Current: 0.06mA to 15mA
Forward (Drive) Current: 10mA
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The LM4040B50FTA is a part of LM4040 Series Precision micropower shunt voltage References.

The LM4040 is a family of bandgap circuits designed to achieve precision micro-power voltage references of 2.5 V, 3.0 V and 5.0 V. The devices are available in 0.2% B-grade, 0.5% C-grade and 1% D-grade initial tolerances. It has an Operating temperature ranges b/w -40 °C to 150 °C and it is available in a SOT-23 package.

Features:

  • No output capacitor required
  • Output voltage tolerance
    • LM4040B ±0.2% at 25°C
    • LM4040C ±0.5% at 25°C
    • LM4040D ±1% at 25°C
  • Low output noise
  • (10Hz to 10kHz) .............. 45μVRMS
  • Wide operating current range 60μA to 15mA
  • Extended temperature range -40°C to +125°C
  • Low temperature coefficient 100 ppm/°C (max)
  • All parts AEC-Q100 Grade1 qualified

Applications:

  • Battery powered equipment
  • Precision power supplies
  • Portable instrumentation
  • Portable communications devices
  • Notebook and palmtop computers
  • Data acquisition systems

View the List of available LM4040 Series of Voltage References

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
960,00 $
USD
Quantité
Prix Internet
3 000
$0.32
6 000
$0.315
9 000
$0.31
15 000
$0.305
30 000+
$0.295