text.skipToContent text.skipToNavigation

Référence fabricant

LM4040C30FTA

LM4040 Series 3 V 15 mA ±0.5 % Micropower Shunt Voltage Reference - SOT-23

Modèle ECAD:
Nom du fabricant: Diodes Incorporated
Emballage standard:
Product Variant Information section
Code de date: 2208
Product Specification Section
Diodes Incorporated LM4040C30FTA - Caractéristiques techniques
Attributes Table
Type: Shunt
Reference Voltage: 3V
Tolerance (%): ±0.5%
Rated Current: 0.06mA to 15mA
Forward (Drive) Current: 10mA
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The LM4040C30FTA is a family of bandgap circuit, designed to achieve precision micro-power voltage references of 2.5 V, 3.0 V and 5.0 V.

These device are available in 0.2% B-grade, 0.5% C-grade and 1% D-grade initial tolerances and available insmall outline SOT23 and SC70-5 surface mount packages which are ideal for applications where space is at a premium.

Features:

  • Small packages: SOT23 & SC70-5
  • No output capacitor required
  • Output voltage tolerance
    • LM4040B ±0.2% at 25°C
    • LM4040C ±0.5% at 25°C
    • LM4040D ±1% at 25°C
  • Low output noise (10 Hz to 10 kHz) 45 μVRMS
  • Wide operating current range 60 μA to 15 mA
  • Extended temperature range -40°C to +125°C
  • Low temperature coefficient 100 ppm/°C (max)
  • All parts AEC-Q100 Grade1 qualified

Applications:

  • Battery powered equipment
  • Precision power supplies
  • Portable instrumentation
  • Portable communications devices
  • Notebook and palmtop computers
  • Data acquisition systems

View the LM4040 series of micropower shunt voltage

Pricing Section
Stock global :
3 000
États-Unis:
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
510,00 $
USD
Quantité
Prix Internet
3 000
$0.17
6 000
$0.167
9 000
$0.165
12 000
$0.163
15 000+
$0.159
Product Variant Information section