text.skipToContent text.skipToNavigation

Référence fabricant

TS4040DILT-2.5

TS4040 Series Fixed 2.5 V ±1 % SMT Shunt Voltage Reference - SOT-23

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2301
Product Specification Section
STMicroelectronics TS4040DILT-2.5 - Caractéristiques techniques
Attributes Table
Type: Shunt
Reference Voltage: 2.5V
Tolerance (%): ±1%
Rated Current: 15mA to 65µA
Forward (Drive) Current: 10mA
Temp Coefficient (ppm/C): 30ppm/°C
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The TS4040DILT-2.5 is a low power shunt voltage reference providing a stable 2.5V output voltage over the industrial temperature range (-40°C to +85°C).

It is available in SOT23-3 surface mount package, it can be designed in applications where space saving is critical.The low operating current is a key advantage for power restricted designs. In addition, the TS4040 is very stable and can be used in a broad range of application conditions.

Features:

  • 2.5 V output voltage
  • Ultra low current consumption: 40 μA typ.
  • High precision @ 25 °C: ±2% and ±1%
  • High stability when used with capacitive loads
  • Industrial temperature range:-40 °C to +85 °C
  • 150 ppm/°C maximum temperature coefficient

Applications:

  • Computers
  • Instrumentation
  • Battery chargers
  • Switch mode power supply
  • Battery operated equipments

View the list of available TS40 Series of Voltage-References

Pricing Section
Stock global :
24 000
d’Allemagne (En ligne seulement):
24 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
3000
Multiples de :
3000
Total 
1 020,00 $
USD
Quantité
Prix Internet
3 000
$0.34
9 000
$0.33
15 000
$0.33
30 000
$0.32
60 000+
$0.315
Product Variant Information section