text.skipToContent text.skipToNavigation

Référence fabricant

ZRB500F02TA

ZRB500 Series 5 V 2 % SMT Precision Micropower Voltage Reference - SOT-23

Modèle ECAD:
Nom du fabricant: Diodes Incorporated
Emballage standard:
Product Variant Information section
Code de date: 2330
Product Specification Section
Diodes Incorporated ZRB500F02TA - Caractéristiques techniques
Attributes Table
Reference Voltage: 5V
Operating Temp Range: -40°C to +80°C
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The ZRB500 uses a bandgap circuit design to achieve a precision micropower voltage reference of 5.0 volts. The device is available in small outline surface mount packages, ideal for applications where space saving is important, as well as packages for through hole requirements.

The ZRB500 design provides a stable voltage without an external capacitor and is stable with capacitive loads. The ZRB500 is recommended for operation between 50_A and 15mA and so is ideally suited to low power and battery powered applications.

Excellent performance is maintained to an absolute maximum of 25mA, however the rugged design and 20 volt processing allows the reference to withstand transient effects and currents up to 200mA. Superior switching capability allows the device to reach stable operating conditions in only a few microseconds.

Features:

  • ± 2% and 1% tolerance
  • Operating current 50_A to 15mA
  • Typical TC 15ppm/°C
  • Transient response, stable in less than 10μs
  • Industrial temperature range
  • Small outline SOT23 style package
  • Green molding compound (No Br, Sb)

Applications:

  • Battery powered and portable equipment
  • Metering and measurement systems
  • Instrumentation
  • Test equipment
  • Data acquisition systems
  • Precision power supplies

Learn more about the ZRB500 Family of Shunt Regulators

Pricing Section
Stock global :
63 000
d’Allemagne (En ligne seulement):
63 000
Sur commande :
0
Stock d'usine :Stock d'usine :
132 000
Délai d'usine :
8 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
504,00 $
USD
Quantité
Prix Internet
3 000+
$0.168
Product Variant Information section