text.skipToContent text.skipToNavigation

Référence fabricant

LIS2DHTR

LIS2DH Series 3.6 V ±2/±4/±8/±16g 3-Axis "femto" Accelerometer - LGA-14

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics LIS2DHTR - Caractéristiques techniques
Attributes Table
Sensing Range: ±2/±4/±8/±16 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.71V to 3.6V
Supply Current: 300µA
Operating Temp Range: -40°C to +85°C
Style d'emballage :  LGA-14
Méthode de montage : Surface Mount
$Fonctionnalités et applications

 The LIS2DH is an ultra low-power high performance three-axis linear accelerometer belonging to the “femto” family, with digital I2C/SPI serial interface standard output.

The LIS2DH has dynamically user selectable full scales of ±2g/±4g/±8g/±16g and it is capable of measuring accelerations with output data rates from 1 Hz to 5.3 kHz.

The self-test capability allows the user to check the functioning of the sensor in the final application.

The device may be configured to generate interrupt signals by two independent inertial wake-up/free-fall events as well as by the position of the device itself.

The LIS2DH is available in small thin plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
8000
Multiples de :
8000
Total 
9 440,00 $
USD
Quantité
Prix Internet
8 000+
$1.18
Product Variant Information section