text.skipToContent text.skipToNavigation

Manufacturer Part #

T6615

T6615 Series 5 V 35 mA 2000 ppm Telaire Compact Dual Channel Compact CO₂ Module

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors T6615 - Technical Attributes
Attributes Table
Type: CO₂
Supply Voltage: 5V
Supply Current: 35mA
Quiescent Current: 8mA
Output Voltage: 0V to 4V
Power Consumption: 0.165W
Pressure (mm-Hg): 19%
Response Time @ 90% Step: 2min
Operating Temp Range: 0°C to 50°C
Storage Temperature Range: -40°C to +60°C
Features & Applications

The Telaire® T6615 is a dual-channel CO2 Module is designed to meet the volume, cost, and delivery expectations of Original Equipment Manufacturers (OEMs).

It is designed by using Dual-channel Non Dispersive Infrared (NDIR), gold plated optics, diffusion or flow through sampling.

Product Features:

  • An affordable gas sensing solution for OEMs.
  • A reliable sensor design based on 15 years of engineering and manufacturing expertise.
  • Flexible CO2 sensor platform designed to interact with other microprocessor devices.
  • Dual-channel optical system and three-point calibration process for enhanced stability,accuracy and reliability.
  • Designed for applications where ABC Logic cannot be used.
  • Sensor may be field calibrated.
  • Temperature Dependence is 0.2% FS per °C.
  • Response Time is less than 2 minutes for 90% step change typical.
  • Storage Conditions is -40°F to 158°F (-40°C to 60°C).
  • Power Supply Requirements are 5 VDC regulated (±5%).
  • Interface Connections Designed for 12 pin male header with 0.1 in (2.54 mm) spacing. Header not included.
  • Flow through version: 50 cc/min maximum.
  • Diffusion version: 80 - 120 cc/min.

View the Available list of CO2 Module

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$862.70
USD
Quantity
Unit Price
1
$88.54
3
$87.45
10
$86.27
20
$85.59
40+
$84.32
Product Variant Information section