text.skipToContent text.skipToNavigation

Référence fabricant

OB1203SD-C4V

OB1203 Series 3.6 V 2 uA Digital RGB Ambient Light Proximity and Bio Sensor

Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date: 2007
Product Specification Section
Caractéristiques techniques
Attributes Table
Sensor Type: Health Sensor
Supply Voltage: 1.7V to 3.6V
Supply Current: 2µA
Frequency: 400kHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -45°C to +90°C
Pricing Section
Stock:
100
Commande minimale :
100
Multiples de :
490
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
196,00 $
USD
Quantité
Prix Internet
490+
$1.96
Product Variant Information section