Manufacturer Part #
ACS71240KEXBLT-010B5
10 A Automotive Grade Galvanically Isolated Current Sensor IC - PowerWFQFN-12
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:9000 per Reel Package Style:QFN-12 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems ACS71240KEXBLT-010B5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems ACS71240KEXBLT-010B5 - Technical Attributes
Attributes Table
| Output Type: | Voltage |
| No of Channels: | 1 |
| Operating Frequency: | 120kHz |
| Supply Current: | 10mA |
| Supply Voltage: | 4.5V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| Package Style: | QFN-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
9,000+
$0.79
Product Variant Information section
Available Packaging
Package Qty:
9000 per Reel
Package Style:
QFN-12
Mounting Method:
Surface Mount