text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS71240KEXBLT-050B3

50 A Automotive Grade Galvanically Isolated Current Sensor IC - PowerWFQFN-12

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems ACS71240KEXBLT-050B3 - Technical Attributes
Attributes Table
Output Type: Voltage
No of Channels: 1
Operating Frequency: 120kHz
Supply Current: 7.5mA
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
Package Style:  QFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
9000
Multiple Of:
9000
Total
$7,110.00
USD
Quantity
Unit Price
9,000+
$0.79
Product Variant Information section