text.skipToContent text.skipToNavigation

Référence fabricant

ENS210-LQFM

ENS210 Series 3.6V 100%RH Relative Humidity & Temperature Sensor w/I²C Interface

Product Specification Section
ScioSense ENS210-LQFM - Caractéristiques techniques
Attributes Table
Humidity Range - %RH: 0% to 100%
Sensor Type: Humidity
Output Type: I2C
Resolution: 16b
Accuracy: ±2%RH
Response Time: 3s
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +100°C
Style d'emballage :  QFN-4
Méthode de montage : Surface Mount
$Fonctionnalités et applications
The ScioSense ENS210 is a high performance digital output sensor that monolithically integrates a relative humidity sensor and a high-accuracy temperature sensor. Featuring a small footprint, precision, wide operating range and fast response time, the device comes pre-calibrated in a QFN4 package and includes an I²C slave interface for communication with a host processor. The ENS210 is a cost-effective sensor geared for home and building appliances, sensing, automation applications and more
Pricing Section
Stock globale:
2
d’Allemagne (En ligne seulement):
2
Sur commande :Order inventroy details
3
Stock d'usine :Stock d'usine :
0
Commande minimale :
1
Multiples de :
1
Total 
2,08 $
USD
Quantité
Prix Internet
1
$2.08
15
$1.91
100
$1.78
400
$1.69
2 000+
$1.59