text.skipToContent text.skipToNavigation

Référence fabricant

CT832SK-HS3

Board Mount Hall Effect / Magnetic Sensors Integrated Digital Omnipolar,

Nom du fabricant: Crocus Technology
Emballage standard:
Product Variant Information section
Code de date: 1912
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Hall Switch / Latch
Output Current: 2mA
Supply Voltage: 2.7V to 3.6V
Supply Current: 230nA
Sensing Range: 0.9mT
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Pricing Section
Stock:
9 000
Commande minimale :
3 000
Multiples de :
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
2 445,00 $
USD
Quantité
Prix Internet
3 000+
$0.815
Product Variant Information section