text.skipToContent text.skipToNavigation

Événement Électromécanique et Interconnexion

Cet article est éligible à une réduction de 15%  

Référence fabricant

MLX90215LVA-AAA-111-BU

MLX90215 Series 4.5 to 5.5 V 2mA PCB Mount Linear Hall Effect Sensor BAG - SIP-4

Modèle ECAD:
Nom du fabricant: Melexis
Emballage standard:
Code de date: 2044
Product Specification Section
Melexis MLX90215LVA-AAA-111-BU - Caractéristiques techniques
Attributes Table
Type: Linear Hall
Output Current: ±2mA
Supply Voltage: 4.5V to 5.5V
Supply Current: 2.5mA to 6.5mA
Operating Temp Range: -40°C to +150°C
Style d'emballage :  SIP-4
Méthode de montage : Through Hole
Fonctionnalités et applications

Melexis Microelectronic Integrated Systems designs, manufactures and markets advanced mixed-signal semiconductor devices with core expertise in automotive electronics. Melexis’ capabilities developed in serving automotive segment are sustaining the expansion into Application Specific Standard Products for industrial and consumer applications.

Melexis is an integrated circuits’ supplier that innovates in the area of sensors and programmable sensor systems. Utilizing diverse sets of technologies including Hall Effect,  infrared and MEMS, Melexis offers a variety of sensors including gyroscope, light sensors, Hall Effect sensors and infrared thermometer for contact-less position, speed, current and temperature sensing applications.

MLX90215 - Precision Programmable Linear Hall Effect Sensor

The MLX90215 is a Programmable Linear Hall Effect sensor IC fabricated utilizing silicon-CMOS technology. It possesses active error correction circuitry which virtually eliminates the offset errors normally associated with analog Hall Effect devices.

All magnetic response functions of the MLX90215 are fully programmable for even greater versatility. The Voq (Vout @ B=0), sensitivity, direction of slope and the magnitude of sensitivity drift over temperature, are all programmable.

The ratiometric output voltage is proportional to the supply voltage. When using the supply voltage as a reference for an ADC, fluctuations of ±10% in supply voltage will not affect accuracy. The MLX90215 has a sensitivity drift of less than +1% error, and Voq stability drift of less than +0.4% error, over a broad temperature range.

When programmed for a conventional sensitivity (with a positive gain), the voltage at the output will increase as a South magnetic field is applied to the branded face of the MLX90215. Conversely, the voltage output will decrease in the presence of a North magnetic field.

The MLX90215 programming is done through the output pin, by changing supply voltage levels. The VDD is raised to approximately 13V and 18V during programming and therefore any connected component must also tolerate this voltage excursion. PTC-04 is the proprietary programmer for the MLX90215.

The MLX90215LVA is a SIP-4 Precision Programmable Linear Hall Effect Sensor rated for -40°C to 150°C operating temperature range.

Pricing Section
Stock global :
970
États-Unis:
970
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
970
Multiples de :
970
Total 
2 871,20 $
USD
Quantité
Prix Internet
970+
$2.96