text.skipToContent text.skipToNavigation

Référence fabricant

MLX90251EVA-FAA-200-BA

MLX90251 5 V 1.25 mA 18-90 mV/mT PCB Linear Hall Effect Sensor - SIP-4

Modèle ECAD:
Nom du fabricant: Melexis
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Linear Hall
Output Current: 1.25mA
Supply Voltage: 4.5V to 5.5V
Supply Current: 6mA
Operating Temp Range: -40°C to +85°C
Style d'emballage :  SIP-4
Méthode de montage : PCB Mount
Fonctionnalités et applications

The MLX90251EVA-FAA-200-BA is a Programmable Linear Hall Effect Sensor fabricated using silicon CMOS technology.

This device  possesses active error correction circuitry to eliminate the offset errors normally associated with analog Hall effect devices. All the parameters of the MLX90251 transfer characteristic are fully programmable for even greater versatility.

Features:

  • Analog Signal Processing
  • Quad Switched Hall Plate
  • Chopper Stabilized Amplifier
  • Linear Analog Ratiometric Output Voltage
  • Programmable Output Quiescent Voltage (VOQ) 100%VDD…200%VDD Range
  • Programmable Magnetic Sensitivity
  • Programmable Low Pass Filter
  • Programmable Clamping Voltage
  • Programmable Temperature Compensation
  • Melexis ID Number
  • Programmable Customer ID Number
  • Lead-free package

Applications:

  • Linear Position Sensing
  • Rotary Position Sensing
  • Current Sensing
  • Magnetic Field Measurement

 

 

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
100
Multiples de :
100
Total 
188,00 $
USD
Quantité
Prix Internet
100+
$1.88
Product Variant Information section