text.skipToContent text.skipToNavigation

Référence fabricant

MLX92241LSE-AAA-08

MLX92241 Series 2.7 to 24 V 14.5 mA SMT 2-Wire Hall Effect Switch - TSOT-23-3

Modèle ECAD:
Nom du fabricant: Melexis
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Hall Switch / Latch
Supply Voltage: 2.7V to 24V
Supply Current: 14.5mA
Operating Temp Range: -40°C to +150°C
Style d'emballage :  TSOT-23-3
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MLX92241LSE-AAA-08 is a part of MLX92241 series Hall Effect Switch. It has an operating temperature ranging from -40°C to +150°C and its available in TSOT-3L package.

The Melexis MLX92221 is the new generation Halleffect switch designed in mixed signal submicron CMOS technology. this device integrates a voltage regulator, Hall sensor with advanced offset cancellation system and a current sink-configured output driver, all in a single package.

Features:

  • Wide operating voltage range: from 2.7 V to 24 V
  • Very wide range for magnetic sensitivity
  • Chopper-stabilized amplifier stage
  • Programmable Built-in negative temperature coefficient
  • Reverse Supply Voltage Protection
  • Under-Voltage Lockout Protection
  • Thermal Protection
  • High ESD rating / Excellent EMC performance
  • Thin SOT23 3L Green Compliant package

Applications:

  • Automotive, Consumer and Industrial
  • Wiper motor
  • Window lifter
  • Doorlock
  • Seatbelt buckle
  • Seat positioning
  • Sunroof/Tailgate opener
  • Electrical power steering
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
100
Multiples de :
100
Total 
129,00 $
USD
Quantité
Prix Internet
100+
$1.29
Product Variant Information section