
Référence fabricant
BMP388
BMP388 Series 125 kPa 3.6 V Digital Barometric Pressure Sensor
Bosch Sensortec BMP388 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
TAPE AND REEL PRODUCT ONLYChange of material for reel splicing:We like to inform you that we are changing the reel splicing material from metal to non-metal to improve the usage in SMT machines for all our products. Reel splicing itself is only applied in very rare cases to achieve highest production capacity. The quality and reliability of the reels and tapes is not affected. There is no impact on the form, fit or function of any of the sensor products. The change will be implemented from May 1st 2023 onwards
Product Discontinuance Notification BMP388, digital pressure sensor with Sales Part Number: 0 273 300 511 We would like to inform you that we will discontinue our BMP388 from December 2021 onwards. Official discontinuation announcement : December 1st 2021 Last order acceptance : June 1st 2022 Last shipment ex-factory :December 1st 2022
Statut du produit:
Bosch Sensortec BMP388 - Caractéristiques techniques
Pressure Range: | 30kPa to 125kPa |
Sensor Type: | Absolute |
Output Type: | Digital |
Supply Voltage: | 1.65V to 3.6V |
Supply Current: | 3.4µA |
Interface: | I2C/SPI |
Operating Temp Range: | -40°C to +85°C |
Dimension: | 2 x 2 x 0.75 mm |
Style d'emballage : | LGA-10 |
Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
10000 par Reel
Style d'emballage :
LGA-10
Méthode de montage :
Surface Mount