text.skipToContent text.skipToNavigation

Référence fabricant

LPS25HBTR

LPS25H Series 1260 hpa Absolute Digital Out Barometer Pressure Sensor - HLGA-10

Product Specification Section
STMicroelectronics LPS25HBTR - Caractéristiques techniques
Attributes Table
Pressure Range: 260hpa to 1260hpa
Sensor Type: Barometric / Altimeter
Output Type: Digital
Supply Voltage: 1.7V to 3.6V
Supply Current: 25µA
Style d'emballage :  LGA-10
Méthode de montage : Surface Mount
$Fonctionnalités et applications

The LPS25HB is a piezoresistive absolute pressure sensor which functions as a digital output barometer. The device comprises a sensing element and an IC interface which communicates through I2C or SPI from the sensing element to the application.

The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST.

The LPS25HB is available in a full-mold, holed LGA package (HLGA). It is guaranteed to operate over a temperature range extending from -30 to +105 °C. The package is holed to allow external pressure to reach the sensing element.

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
15 350,00 $
USD
Quantité
Prix Internet
1
$3.68
20
$3.45
100
$3.33
500
$3.22
2 500+
$3.07