text.skipToContent text.skipToNavigation

Référence fabricant

MPXM2202A

MPX2202 Series 16 V 0 to 200 kPa Compensated Silicon Pressure Sensor

Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date: 1910
Product Specification Section
Caractéristiques techniques
Attributes Table
Pressure Range: 20kPa to 200kPa
Sensor Type: Absolute
Output Type: Voltage
Pressure Accuracy (%): ±1%
Supply Voltage: 10V to 16V
Supply Current: 6mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 8
Méthode de montage : Surface Mount
Pricing Section
Stock:
450
Commande minimale :
75
Multiples de :
75
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Total 
598,50 $
USD
Quantité
Prix Internet
75
$7.98
150+
$6.38
Product Variant Information section