text.skipToContent text.skipToNavigation

Référence fabricant

IQS269A00CSR

IQS269A Series 8 Ch. Capacitive Proximity/Touch + HALL/Magnetic Sensor- WLCSP-16

Modèle ECAD:
Nom du fabricant: Azoteq
Emballage standard:
Product Variant Information section
Code de date: 2026
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Capacitive
Output Type: Digital
Supply Voltage: 1.8V to 3.6V
Style d'emballage :  WLCSP-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

Azoteq has introduced a family of multi-functional ICs which are able to monitor multiple sensor inputs with a single chip, enabling designers of security applications to reduce board footprint and save power.

APPLICATIONS
• Smart home equipment
• Security and intruder alarm systems
• Building automation

FEATURES
• 0.02fF capacitive-sensing resolution
• Supply-voltage range: 1.8V to 3.6V
• 2.9μA wake-up current in capacitive-sensing mode
• <5.0μA operating current in capacitive- and inductive-sensing mode
• I2C interface

Pricing Section
Stock globale:
135
d’Allemagne (En ligne seulement):
135
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
1
Multiples de :
1
Total 
0,99 $
USD
Quantité
Prix Internet
1
$0.99
5
$0.85
25
$0.735
50
$0.685
100+
$0.645
Product Variant Information section