text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 7 139

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : 11 Semaines
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $0.695
250 $0.455
500 $0.43
750 $0.415
1 500+ $0.395
Total :

1,39 $

USD
Attributs
Attributes Table
Type 555 Type
Operating Frequency 1MHz
Supply Voltage-Max 18V
Supply Current 60µA
Number Of Timers 1
Operating Temp Range -25°C to +85°C
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1
Fonctionnalités et applications

The ICM7555IBAZ-T is a CMOS RC timer providing significantly improved performance over the standard SE/NE555/6 and 355 timers, while at the same time being direct replacements for those devices in most applications.

Features:

  • Exact Equivalent in Most Cases for SE/NE555/556 or TLC555/556
  • Low Supply Current
    • ICM7555 60 µA
    • ICM7556 120 µA
  • Extremely Low Input Currents 20 pA
  • High Speed Operation 1 MHz
  • Guaranteed Supply Voltage Range 2 V to 18 V
  • Temperature Stability 0.005%/°C at 25°C
  • Normal Reset Function - No Crowbarring of Supply During Output Transition
  • Can be Used with Higher Impedance Timing Elements than Regular 555/6 for Longer RC Time Constants
  • Timing from Microseconds through Hours
  • Operates in Both Astable and Monostable Modes
  • Adjustable Duty Cycle
  • High Output Source/Sink Driver can Drive TTL/CMOS
  • Outputs have Very Low Offsets, HI and LO
  • Pb-Free Available (RoHS Compliant)

Applications:

  • Precision Timing
  • Pulse Generation
  • Sequential Timing
  • Time Delay Generation
  • Pulse Width Modulation
  • Pulse Position Modulation
  • Missing Pulse Detector