text.skipToContent text.skipToNavigation

Référence fabricant

ICM7556IPDZ

ICM7556 Series 2 - 18 V 120 uA 1 MHz General Purpose CMOS Timer - PDIP-14

Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date: 1910
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: 555 Type
Operating Frequency: 1MHz
Supply Voltage-Max: 18V
Supply Current: 120µA
Number Of Timers: 2
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -65°C to +150°C
Style d'emballage :  PDIP-14
Méthode de montage : Through Hole
Fonctionnalités et applications
The ICM7556IPDZ is a CMOS RC timer providing significantly improved performance over the standard SE/NE555/6 and 355 timers, while at the same time being direct replacements for those devices in most applications.

Features:

  • Exact Equivalent in Most Cases for SE/NE555/556 or TLC555/556
  • Low Supply Current
    • ICM7555 60 µA
    • ICM7556 120 µA
  • Extremely Low Input Currents 20 pA
  • High Speed Operation 1 MHz
  • Guaranteed Supply Voltage Range 2 V to 18 V
  • Temperature Stability 0.005%/°C at 25°C
  • Normal Reset Function - No Crowbarring of Supply During Output Transition
  • Can be Used with Higher Impedance Timing Elements than Regular 555/6 for Longer RC Time Constants
  • Timing from Microseconds through Hours
  • Operates in Both Astable and Monostable Modes
  • Adjustable Duty Cycle
  • High Output Source/Sink Driver can Drive TTL/CMOS
  • Outputs have Very Low Offsets, HI and LO
  • Pb-Free Available (RoHS Compliant)

Applications:

  • Precision Timing
  • Pulse Generation
  • Sequential Timing
  • Time Delay Generation
  • Pulse Width Modulation
  • Pulse Position Modulation
  • Missing Pulse Detector
Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
3 188
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Total 
1,38 $
USD
Quantité
Prix Internet
1
$1.38
75
$0.985
250
$0.90
1 250
$0.795
4 000+
$0.725
Product Variant Information section