text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 31 710

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $0.245
500 $0.16
1 000 $0.153
2 000 $0.146
4 000+ $0.139
Total :

0,24 $

USD
Attributs
Attributes Table
Type 555 Type
No of Channels 1
Supply Voltage-Max 16V
Supply Current 7.5mA
Number Of Timers 1
Rated Power 1180mW
Operating Temp Range 0°C to 70°C
Storage Temperature Range -65°C to +150°C
Fonctionnalités et applications

The LM555CN is a highly stable controller capable of producing accurate timing pulses. With monostable operation, the time delay is controlled by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.

Features:

  • High Current Drive Capability (200 mA)
  • Adjustable Duty Cycle
  • Temperature Stability of 0.005%/°C
  • Timing From µSec To Hours
  • Turn Off Time Less Than 2 µSec
  • Precision Timing
  • Pulse Generation
  • Time Delay Generation
  • Sequential Timing

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Mobile Handsets
  • Wireless LAN Card
  • Military & Civil Aerospace