text.skipToContent text.skipToNavigation

Référence fabricant

MCP2551T-E/SN

MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2207
Product Specification Section
Microchip MCP2551T-E/SN - Caractéristiques techniques
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 1MBd
Supply Voltage-Nom: 4.5V to 5.5V
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
$Fonctionnalités et applications

The MCP2551 series of high-speed CAN transceiver, fault-tolerant device that serves as the interface between a CAN protocol controller and the physical bus.

The MCP2551 provides differential transmit and receive capability for the CAN protocol controller and is fully compatible with the ISO-11898 standard, including 24 V requirements. It will operate at speeds of up to 1 Mb/s.

Features:

  • Slope control input
  • Supports 1 Mb/s operation
  • Implements ISO-11898 standard physical layer requirements
  • Suitable for 12 V and 24 V systems
  • Externally-controlled slope for reduced RFI emissions
  • Permanent dominant detect
  • Low current standby operation
  • High noise immunity due to differential bus implementation

View the complete product family of MCP2551 series CAN

Pricing Section
Stock globale:
3 300
d’Allemagne (En ligne seulement):
3 300
Sur commande :Order inventroy details
89 100
Stock d'usine :Stock d'usine :
0
Délai d'usine :
52 Semaines
Commande minimale :
3300
Multiples de :
3300
Total 
6 402,00 $
USD
Quantité
Prix Internet
3 300+
$1.94
Product Variant Information section