text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 9 901

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : 8 Semaines
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $0.615
300 $0.525
500 $0.515
2 000 $0.495
3 000+ $0.49
Total :

0,62 $

USD
Attributs
Attributes Table
Interface 2-Wire
No of Functions / Channels 1
Data Rate-Max 1MBd
Supply Voltage-Nom 4.5V to 5.5V
Quiescent Current 10µA
Fonctionnalités et applications

The TJA series of parts are high-speed CAN transceivers that provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus.The TJA1051 is a high-speed CAN transceiver that provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed (up to 1 Mbit/s) CAN applications in the automotive industry, providing differential transmit and receive capability to (a microcontroller with) a CAN protocol controller.