text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 2 750

Sur commande :Order inventroy details 5 000
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $2.79
20 $2.59
40 $2.54
125 $2.47
250+ $2.43
Total :

2,79 $

USD
Attributs
Attributes Table
Codec Type Audio
No of Channels 8
Interface 2-Wire
Resolution 24b
Supply Voltage-Nom 3V to 3.6V
Supply Current 12mA
Clock Frequency-Max 24MHz
Operating Temp Range 0°C to 70°C