text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 505

Sur commande :Order inventroy details 1 680
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1+ $58.60
Total :

58,60 $

USD
Attributs
Attributes Table
Supply Voltage-Nom 5V
No of Functions / Channels 2
Interface Serial
Fonctionnalités et applications

Zilog is a global supplier of application-specific embedded system-on-chip (SoC) solutions for secured transactions, consumer electronics and industrial applications as well as an industry leader in remote control and universal IR database solutions. From its roots as an award-winning architect in the microprocessor and microcontroller industry, Zilog has evolved to become a leader in production-ready and custom-built SoC solution sets.

The Zilog Serial Communication Controllers (SCC) can support multiple channel and multiple protocols that easily interface to 8/16 bit addressable non-multiplexed address/data buses. The SCC can be configured to satisfy a wide variety of serial communications applications. On-chip features include baud rate generators, digital PLLs, and crystal oscillators to reduce external logic. Additional features may include optimized FIFOs to support high speed SDLC transfers using DMA controllers.

The SCC handles asynchronous formats, synchronous byte-oriented protocols and synchronous bit-oriented protocols. The SCC can generate and check CRC codes in any synchronous mode and can be programmed to check data integrity in various modes. The SCC also has facilities for modem controls in both channels. In applications where these controls are not needed, the modem controls can be used for general-purpose I/O.

Zilog SCC’s are designed for use in multiple applications for your serial communication needs.

The Z16C3010VEG is part of the Z16C30 CMOS Universal Serial Controller family and runs at a speed of 10MHz in 68-Pin Plastic Leaded Chip Carrier (PLCC) package. It is an extended temperature device and lead free.

Please have a look at the related products page for the development kit.