
Référence fabricant
P82B715TD,112
P82B715 Series 12 V 400 kHz 3000 pF Surface Mount I2C-bus Extender - SOIC-8
Product Specification Section
NXP P82B715TD,112 - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Obsolète
Obsolète
NXP P82B715TD,112 - Caractéristiques techniques
Attributes Table
Interface Type: | I2C |
No of Channels: | 2 |
Clock Frequency-Max: | 400kHz |
Supply Voltage-Nom: | 4.5V to 12V |
Supply Current: | 22mA |
Style d'emballage : | SOIC-8 |
Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The P82B715PN,112 is a part of P82B series I2C Bus. It has an operating temperature ranging from -40 °C to +85 °C and comes in SOIC-8 package.
The P82B715 is a bipolar IC intended for application in IC-bus and derivative bus systems. While retaining all the operating modes and features of the IC-bus it permits extension of the practical separation distance between components on the I2C-bus by buffering both the data (SDA) and the clock (SCL) lines.
Features:
- Dual, bidirectional, unity voltage gain buffer with no external directional control required
- Compatible with I2C-bus and its derivatives SMBus, PMBus, DDC, etc.
- Logic signal levels may include (but not exceed) both supply and ground
- Logic signal input voltage levels are output without change and are independent of VCC
- x10 impedance transformation, but does not change logic voltage levels
- Supply voltage range 3 V to 12 V
- Clock speeds to at least 100 kHz and 400 kHz when other system delays permit
- ESD protection exceeds 2500 V HBM per Mil. Std 883C-3015.7 and 400 V MM per JESD22-A115 (I/Os have diodes to VCC and GND)
- Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
Application:
- Increase the total connected capacitance of an I2C-bus system to around 3000 pF
- Drive IC-bus signals over long cables to approximately 50 meters or 3000 pF
- Drives x10 lower impedance bus wiring for improved noise immunity
- Multi-drop distribution of IC-bus signals using low cost twisted-pair cables
- AdvancedTCA radial IPMB architecture
- Driving 30 mA Fm+ devices from standard 3 mA parts
View the complete product family of P82B series I2C Bus
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Délai d'usine :
26 Semaines
Quantité
Prix Internet
100
$2.50
300
$2.44
500
$2.42
2 000
$2.35
3 000+
$2.30
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
100 par Tube
Style d'emballage :
SOIC-8
Méthode de montage :
Surface Mount