text.skipToContent text.skipToNavigation

Référence fabricant

PCA9532D,118

PCA9532 Series 5.5 V 25 mA SMT 16-bit I2C-bus LED Dimmer -SOIC-24

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Code de date: 1836
Product Specification Section
NXP PCA9532D,118 - Caractéristiques techniques
Attributes Table
Interface Circuit Type: I2C/SMBus
Clock Frequency-Max: 400kHz
No of I/O Lines: 16
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: 350µA
Output Type: Open Drain
Output Current: 25mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Power Dissipation: 0.4W
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-24
Méthode de montage : Surface Mount
$Fonctionnalités et applications

The PCA9532D,118 is a 16-bit I2C-bus and SMBus I/O expander LED dimmer, available in a surface mounte 24-pin SOIC package.

This device contains an internal oscillator with two user programmable blink rates and duty cycles coupled to the output PWM. The LED brightness is controlled by setting the blink rate high enough (> 100 Hz) that the blinking cannot be seen and then using the duty cycle to vary the amount of time the LED is on and thus the average current through the LED.

Features:

  • 16 LED drivers (on, off, flashing at a programmable rate)
  • Two selectable, fully programmable blink rates (frequency and duty cycle) between 0.591 Hz and 152 Hz (1.69 second and 6.58 milliseconds)
  • 256 brightness steps
  • Input/outputs not used as LED drivers can be used as regular GPIOs
  • Internal oscillator requires no external components
  • I2C-bus interface logic compatible with SMBus
  • Internal power-on reset
  • Noise filter on SCL/SDA inputs
  • Active LOW reset input
  • 16 open-drain outputs directly drive LEDs to 25 mA
  • Controlled edge rates to minimize ground bounce
  • No glitch on power-up
  • Supports hot insertion
  • Low standby current
  • Operating power supply voltage range of 2.3 V to 5.5 V
  • 0 Hz to 400 kHz clock frequency
  • ESD protection exceeds 2000 V HBM per JESD22-A114, 150 V MM per JESD22-A115 and 1000 V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
  • Packages offered: SO24, TSSOP24, HVQFN24

 

 

Pricing Section
Stock globale:
231
États-Unis:
231
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
52 Semaines
Commande minimale :
1
Multiples de :
1
Total 
4,23 $
USD
Quantité
Prix Internet
1
$4.23
10
$3.84
40
$3.60
150
$3.38
500+
$3.17