text.skipToContent text.skipToNavigation

Référence fabricant

PCA9539BS,118

PCA9539 16-Bit I2C-Bus / SMBus Low Pwr I/O Port w/ Interrupt and Rst - HVQFN 24

Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date: 2017
Product Specification Section
Caractéristiques techniques
Attributes Table
Interface Circuit Type: I2C/SMBus
Clock Frequency-Max: 400kHz
No of I/O Lines: 16
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: 160mA
Style d'emballage :  HVQFN-24
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PCA9539BS,118 is a part of PCA9539 is a 24-pin CMOS device that provides 16 bits of General Purpose parallel I/O (GPIO) expansion with interrupt and reset for I2C-bus/SMBus with a operating temprature between -40 °C to +85 °C and comes with HVQFN24 Package

I/O expanders provide a simple solution when additional I/O is needed for ACPI power switches, sensors, push buttons, LEDs, fans, etc.

Features:

  • 16-bit I2C-bus GPIO with interrupt and reset
  • Operating power supply voltage range of 2.3 V to 5.5 V
  • 5 V tolerant I/Os
  • Polarity inversion register
  • Active LOW interrupt output
  • Low standby current
  • Noise filter on SCL/SDA inputs
  • No glitch on power-up
  • Internal power-on reset
  • ESD protection exceeds 2000 V HBM per JESD22-A114, 200 V MM per JESD22-A115, and 1000 V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
  • Offered in three different packages: SO24, TSSOP24, and HVQFN24

View the Complete Series of PCA I2C Bus

Pricing Section
Stock:
6 000
Commande minimale :
6 000
Multiples de :
6 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Total 
5 130,00 $
USD
Quantité
Prix Internet
6 000+
$0.855
Product Variant Information section