text.skipToContent text.skipToNavigation

Référence fabricant

LL103A-GS08

LL103A Series 40 V 200 mA Surface Mount Small Signal Schottky Diode - SOD-80

Product Specification Section
Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 5µA
Forward Voltage: 0.6V
Power Dissipation: 400mW
Style d'emballage :  SOD-80 (LL-34)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The LL103A-GS08 is a small signal schottky diode. It features very low leakage current with integrated protected ring against static discharge.

Features:

  • Integrated protection ring against static discharge
  • Low capacitance
  • Low leakage current
  • Low forward voltage drop
  • AEC-Q101 qualified

Applications:

  • HF-detector
  • Protection circuit
  • Small battery charger
  • AC-DC/DC-DC converters
Pricing Section
Stock:
2 500
Commande minimale :
2 500
Multiples de :
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
129,75 $
USD
Quantité
Prix Internet
2 500
$0.0519
7 500
$0.0434
12 500
$0.043
50 000
$0.0418
75 000+
$0.0415