text.skipToContent text.skipToNavigation

Référence fabricant

MBRS4201T3G

MBRS Series 200 V 4 A Surface Mount Schottky Power Rectifier - DO-214AB

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date: 2433
Product Specification Section
onsemi MBRS4201T3G - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 4A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 35ns
Style d'emballage :  SMC (DO-214AB)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MBRS420T3 Schottky Rectifier is a state-of-the-art high voltage fast-soft recovery Schottky device perfectly designed for use where ultra fast devices fall short in switching performance.

Key Features:

  • Lower Forward Voltage than any Ultrafast Rectifier: VF < 0.61 V at 150°C
  • Fast Switching Speed: Reverse Recovery Time (tRR) < 35 ns
  • Soft Recovery Characteristics: Softness Factor (tb/ta) >/= 1
  • Highly Stable Over Temperature
  • This is a Pb-Free Device

Benefits:

  • Significantly Reduced EMI
  • Eliminates the Need of Snubber Circuits
  • Low Switching and Heat Losses
  • Improved Thermal Management

Characteristics:

  • Small Compact Surface Mount Package with J–Bend Leads
  • Rectangular Package for Automated Handling
  • Weight: 217 mg (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Maximum for 10 Seconds
  • Polarity: Notch in Plastic Body Indicates Cathode Lead

Applications:

  • Engine and Convenience Control Systems
  • Motor Controls
  • Battery Chargers and Switching Power Supplies
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
2500
Multiples de :
2500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
712,50 $
USD
Quantité
Prix unitaire
2 500
$0.285
5 000+
$0.28