text.skipToContent text.skipToNavigation

Référence fabricant

STPS200170TV1

STPS2001 Series 170 V 200 A Schottky Rectifier Chassis Mount - ISOTOP

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 200A
Peak Current-Max: 700A
Reverse Voltage-Max [Vrrm]: 170V
Reverse Current-Max: 200µA
Forward Voltage: 0.975V
Style d'emballage :  ISOTOP
Méthode de montage : Chassis Mount
Fonctionnalités et applications

The STPS200170TV1 is a High voltage Schottky rectifier suited for high frequency switch mode power supply. Packaged in ISOTOP, this device is intended for use in the secondary rectification of the applications.

Features:

  • Negligible switching losses
  • Avalanche rated
  • Low leakage current
  • Good trade-off between leakage current and forward voltage drop
  • Insulated package
    • ISOTOP
  • Electrical insulation = 2500 VRMS
  • Capacitance = 45 pF

View the Complete family of STPS2 Schottky Diodes

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :Order inventroy details
970
Stock d'usine :Stock d'usine :
0
Délai d'usine :
45 Semaines
Commande minimale :
100
Multiples de :
10
Total 
2 148,00 $
USD
Quantité
Prix Internet
10
$26.08
30
$22.60
50
$22.12
100
$21.48
200+
$20.86
Product Variant Information section