text.skipToContent text.skipToNavigation

Référence fabricant

FDH333

FDH333 Series 1 V 200 mA 125 V Max Reverse Voltage Small Signal Diode - DO-35

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date:
Product Specification Section
onsemi FDH333 - Caractéristiques techniques
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 200mA
Reverse Current-Max: 500nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 125V
Power Dissipation: 500mW
Diode Capacitance-Max: 6pF
Average Forward Current-Max: 200mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +175°C
Style d'emballage :  DO-35 (SOD-27)
Méthode de montage : Through Hole
$Fonctionnalités et applications

The FDH333 is a 1 V 200 mA 125 V Maximum Reverse Voltage Small Signal Diode Available in a DO-35 Package . It have the Operating Juction temperature of 175 °C.

Product Specifications:

  • Storage Temperature Range -65 to +200 °C
  • Thermal Resistance, Junction to Ambient 300 °C/W
  • Total Device Dissipation Derate above 25°C is 500 mW

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Wireless LAN Card & Broadband Access
  • Medical Electronics/Devices
Pricing Section
Stock globale:
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
22000
Multiples de :
500
Total 
972,40 $
USD
Quantité
Prix Internet
500
$0.0488
4 000
$0.0466
20 000
$0.0442
40 000
$0.0432
125 000+
$0.0407