text.skipToContent text.skipToNavigation

10% OFF

Promotion applicable at checkout (does not apply to parts on contract)  

Référence fabricant

1N4001RLG

1N4001 Series 1 A 50 V Axial Lead Standard Recovery Rectifier - CASE 59-10

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi 1N4001RLG - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 10µA
Peak Current-Max: 30A
Style d'emballage :  CASE 59
Méthode de montage : Through Hole
$Fonctionnalités et applications

ON Semiconductor is a global leader of power-efficient semiconductor solutions. With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

1 AMP Through Hole Rectifiers: The 1N40xx series is subminiature size molded axial lead mounted rectifier for general−purpose low−power applications.  Product ranges from 50-1000 volts and can be delivered in either reeled or bulk format.  Features are low forward voltage drop and high forward surge capability.

The 1N4001RLG mechanical case outline is a DO-41 AXIAL LEAD PLASTIC package.  The 1N4001RLG is a 50 volt device. 

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
30000
Multiples de :
5000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
924,00 $
USD
Quantité
Prix Internet
5 000
$0.0325
15 000
$0.0314
25 000
$0.0308
75 000
$0.0297
125 000+
$0.0288
Product Variant Information section