text.skipToContent text.skipToNavigation

Référence fabricant

1N4007-T

1N4007 Series 1000 V 1 A Through Hole High Current Standard Rectifier - DO-41

Modèle ECAD:
Nom du fabricant: Diodes Incorporated
Emballage standard:
Product Variant Information section
Code de date: 2322
Product Specification Section
Diodes Incorporated 1N4007-T - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Style d'emballage :  DO-41 (DO-204AL)
Méthode de montage : Through Hole
Fonctionnalités et applications
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

The 1N4001 thru 1N4007 series of low reverse leakage current 1.0 A rectifiers have a surge overload rating of 30A a high current capability and a low forward voltage drop. The 1N4001 thru 1N4007 series also has a operating and storage temperature range of -65 º C to +150 ºC.

The 1N4007-T is a lead free RoHS compliant rectifier with a peak repetitive reverse voltage of 1000 V, a RMS reverse voltage of 700 V and a average rectified output current of 1.0 A. The 1N4007-T also has a forward voltage of 1.0 V and is offerd in the DO-41 package.
Pricing Section
Stock global :
1 365 000
États-Unis:
1 365 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8
Commande minimale :
5000
Multiples de :
5000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
93,00 $
USD
Quantité
Prix Internet
5 000
$0.0186
15 000
$0.0179
25 000
$0.0176
50 000
$0.0172
100 000+
$0.0165
Product Variant Information section