text.skipToContent text.skipToNavigation

Référence fabricant

1N5401-BP

3 AMP DO-201AD 100 V Through-Hole Standard Diode Rectifier

Nom du fabricant: Micro Commercial Components
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Reverse Voltage-Max [Vrrm]: 100V
Average Forward Current-Max: 3A
Peak Current-Max: 200A
Style d'emballage :  DO-201AD
Méthode de montage : Through Hole
Fonctionnalités et applications

Founded in 1998, Micro Commercial Components Corp. (MCC) is a supplier of high-quality discrete semiconductors to the consumer markets. MCC's products include diodes, rectifiers, transistors, MOSFETs, voltage regulators and protection devices.

The 1N5400 thru 1N5408 series of 3 A Rectifiers have a voltage range of  50 - 1000 V and have a low leakage current and low forward voltage. The 1N5400 thru 1N5408 series also has a peak forward surge current of 200A and a Storage Temperature range  -55°C to +150°C.

The 1N5401-BP is a lead free RoHS compliant rectifier with a maximum recurrent peak reverse voltage of 100 V maximum RMS voltage of 70 V and a maximum DC blocking voltage of 100 V.
Pricing Section
Stock:
0
Commande minimale :
5 000
Multiples de :
500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
200,00 $
USD
Quantité
Prix Internet
500+
$0.04
Product Variant Information section