text.skipToContent text.skipToNavigation

Référence fabricant

1N5402-BP

1N5402 Series 3 A 200 V Through-Hole Standard Diode Rectifier - DO-201AD

Nom du fabricant: Micro Commercial Components
Emballage standard:
Product Variant Information section
Code de date: 1921
Product Specification Section
Caractéristiques techniques
Attributes Table
Reverse Voltage-Max [Vrrm]: 200V
Average Forward Current-Max: 3A
Peak Current-Max: 200A
Style d'emballage :  DO-201AD
Méthode de montage : Surface Mount
Fonctionnalités et applications
Founded in 1998, Micro Commercial Components Corp. (MCC) is a supplier of high-quality discrete semiconductors to the consumer markets. MCC's products include diodes, rectifiers, transistors, MOSFETs, voltage regulators and protection devices.

The 1N5400 thru 1N5408 series of 3 A Rectifiers have a voltage range of  50 - 1000 V and have a low leakage current and low forward voltage. The 1N5400 thru 1N5408 series also has a peak forward surge current of 200A and a Storage Temperature range  -55°C to +150°C.

The 1N5402-BP is a lead free RoHS compliant rectifier with a maximum recurrent peak reverse voltage of 200 V maximum RMS voltage of 140 V and a maximum DC blocking voltage of 200 V.
Pricing Section
Stock:
6 897
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
4 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,03 $
USD
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Quantité
Prix Internet
1+
$0.03
Product Variant Information section