text.skipToContent text.skipToNavigation

Référence fabricant

MMBD4148-TP

MMBD4148 Series 350 mW 100 V 4 ns Surface Mount Silicon Epitaxial Diode-SOT-23-3

Nom du fabricant: Micro Commercial Components
Emballage standard:
Product Variant Information section
Code de date: 1837
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 25nA
Forward Voltage: 0.855V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 350mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 150mA
Peak Current-Max: 1A
Operating Temp Range: -55°C to +150°C
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MMBD4148-TP is a silicon epitaxial diode with a power dissipation of 350 mW, available in SOT-23 surface mount package.

Features:

  • Low Current Leakage
  • Low Cost
  • Moisture Sensitivity Level 1
  • Lead Free Finish/RoHS Compliant
  • Epoxy meets UL 94 V-0 flammability rating
  • Operating Temperature: -55 °C to +150 °C
Pricing Section
Stock:
746
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,20 $
USD
Quantité
Prix Internet
1
$0.196
50
$0.0822
100
$0.0705
500
$0.0493
1 500+
$0.0386
Product Variant Information section