text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-VA5D201

Varistor 130VAC/170VDC 800A 200V Radial

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Panasonic Industry ERZ-VA5D201 - Technical Attributes
Attributes Table
Capacitance: 120pF
Clamping Voltage-Max: 355V
Peak Output Current: 800A
Rated Voltage: 170V
RMS Voltage-Max: 130V
Varistor Voltage Range: 185V to 225V
Current Rating: 5A
Energy: 8.5J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.40
USD
Quantity
Unit Price
1,000
$0.0934
3,000
$0.091
5,000
$0.0899
20,000
$0.0869
30,000+
$0.085
Product Variant Information section