text.skipToContent text.skipToNavigation

Référence fabricant

VC080505A150RP

0805 5.6 V 1100 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor

Modèle ECAD:
Nom du fabricant: KYOCERA AVX
Emballage standard:
Code de date: 2147
Product Specification Section
KYOCERA AVX VC080505A150RP - Caractéristiques techniques
Attributes Table
Capacitance: 1100pF
Clamping Voltage-Max: 18V
Peak Output Current: 40A
Rated Voltage: 5.6V
RMS Voltage-Max: 4V
Varistor Voltage Range: 6.8V to 10.2V
Current Rating: 1mA
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The VC080505A150RP is a part of VC0805 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 5.6 VDC and 18 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.

The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.

Learn more about the VC0805 series of Varistors

Pricing Section
Stock global :
16 000
d’Allemagne (En ligne seulement):
16 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
179,60 $
USD
Quantité
Prix Internet
4 000
$0.0449
12 000
$0.0433
20 000
$0.0425
60 000
$0.041
100 000+
$0.0396