text.skipToContent text.skipToNavigation

Référence fabricant

BCX70K,235

BCX70 Series 45V 100 mA 250 mW SMT NPN General Purpose Transistor - SOT-23-3

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2309
Product Specification Section
Nexperia BCX70K,235 - Caractéristiques techniques
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 0.25W
Collector - Base Voltage: 45V
Collector - Emitter Saturation Voltage: 0.55V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 20nA
Configuration: Single
Frequency - Transition: 250MHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 2dB
Input Capacitance: 11pF
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Pricing Section
Stock global :
230 000
d’Allemagne (En ligne seulement):
230 000
Sur commande :Order inventroy details
1 120 000
Stock d'usine :Stock d'usine :
0
Commande minimale :
10000
Multiples de :
10000
Total 
222,00 $
USD
Quantité
Prix Internet
10 000
$0.0222
30 000
$0.0214
50 000
$0.0211
200 000
$0.0202
300 000+
$0.0197
Product Variant Information section