text.skipToContent text.skipToNavigation

Référence fabricant

AUIRGP4063D

AUIRGP4063D Series 600 V 96 A N-Channel IGBT Flange Mount - TO-247AC

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 96A
Power Dissipation-Tot: 330W
Turn-on Delay Time: 60ns
Turn-off Delay Time: 145ns
Style d'emballage :  TO-247AC
Méthode de montage : Flange Mount
Fonctionnalités et applications

The AUIRGP4063D is a part of AUIRGP series IGBT's. It has an operating temperature ranging from -55 °C to +175 °C and it comes in TO-247AC Packaging.

Features:

  • Low VCE (ON) Trench IGBT Technology
  • Low switching losses
  • Maximum Junction temperature 175 °C
  • 5 μS short circuit SOA
  • Square RBSOA
  • 100% of the parts tested for 4X rated current (ILM)
  • Positive VCE (ON) Temperature co-efficient
  • Ultra fast soft Recovery Co-Pak Diode
  • Tight parameter distribution
  • Lead Free Package 

View the complete AUIRGP family of IGBT's

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
400
Multiples de :
25
Total 
4 200,00 $
USD
Quantité
Prix Internet
25
$13.12
250
$10.66
375+
$10.50
Product Variant Information section